Part Details for 051946-000 by TE Connectivity
Overview of 051946-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051946-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
051946-000
|
Avnet Americas | 9527J1528-9 - Cable Rools/Shrink Tubing (Alt: 051946-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0444 / $9.6524 | Buy Now |
DISTI #
571-051946-000
|
Mouser Electronics | Coaxial Cables 9527J1528-9 RoHS: Compliant | 0 |
|
$9.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$9.2700 | Buy Now |
DISTI #
RYC9527J1528-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9527J1528-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9527J1528-9 RoHS: Compliant | 0 |
|
$9.6300 / $28.2700 | Buy Now |
DISTI #
RYC9527J1528-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9527J1528-9 | 0 |
|
Buy Now | |
DISTI #
051946-000
|
Avnet Abacus | (Alt: 051946-000) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 9527J1528-9 RoHS: Compliant | 0 |
|
$9.6300 / $28.2700 | Buy Now |
Part Details for 051946-000
051946-000 CAD Models
051946-000 Part Data Attributes
|
051946-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
051946-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 27 AWG | |
Wire Size-Max | 27 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |