Connectors
0513820800
Molex
Description: 2.0 WTB HSG 8CKT

Overview of 0513820800 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for 0513820800 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM12250-ND
DigiKey CONN RCPT HSG 8POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk 74315
In Stock
  • 1 $0.3400
  • 10 $0.2510
  • 25 $0.2240
  • 50 $0.2062
  • 100 $0.1905
  • 250 $0.1726
  • 500 $0.1608
  • 1,000 $0.1504
  • 2,500 $0.1385
$0.1385 / $0.3400 Buy Now
DISTI # 0513820800
Avnet Americas Conn Housing RCP 8 POS 2mm Crimp ST Bag - Bulk (Alt: 0513820800) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 18,000 $0.1836
  • 30,000 $0.1706
  • 48,000 $0.1664
  • 90,000 $0.1622
  • 180,000 $0.1580
  • 900,000 $0.1537
  • 1,800,000 $0.1495
$0.1495 / $0.1836 Buy Now
DISTI # MOL51382-0800
Heilind Electronics 2.0 WTB HSG 8CKT Americas - 0 in Stock
  • 18,000 $0.1651
  • 48,000 $0.1549
$0.1549 / $0.1651 Buy Now
DISTI # 51382-0800
TTI Headers & Wire Housings 2.0 WTB HSG 8CKT MICROCLASP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each Americas - 9500
In Stock
  • 500 $0.1490
  • 1,000 $0.1400
$0.1400 / $0.1490 Buy Now
DISTI # 000000000001185753
Sager Headers & Wire Housings 2.00MM REC 01X08P P/LOCK Min Qty: 18000 0
  • 18,000 $0.1549
  • 48,000 $0.1427
$0.1427 / $0.1549 Buy Now
DISTI # 0513820800
Avnet Asia Conn Housing RCP 8 POS 2mm Crimp ST Bag (Alt: 0513820800) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days 0
RFQ

CAD Models for 0513820800 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0513820800 by Molex

0513820800
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.274 inch
Body Depth
0.429 inch
Body Length
0.764 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
Insertion Force-Max
40 N
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE66
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
8
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
1.9 N
Want to compare parts?
  1. 0513820800
    Molex
    2.0 WTB HSG 8CKT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0513820800 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0513820800 by Molex

Select Manufacturer
Which Manufacturer of 0513820800 would you like to use for your alert(s)?
  • Please alert me when 0513820800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0513820800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0513820800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0513820800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0513820800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0513820800 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: