Part Details for 0513532200 by Molex
Results Overview of 0513532200 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0513532200 Information
0513532200 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0513532200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9897-ND
|
DigiKey | CONN RCPT HSG 22POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10282 In Stock |
|
$0.3495 / $0.6100 | Buy Now |
DISTI #
0513532200
|
Avnet Americas | Conn Housing RCP 22 POS 2mm Crimp ST Bag - Bulk (Alt: 0513532200) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3236 / $0.3691 | Buy Now |
DISTI #
MOL51353-2200
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP REC HSG 22CKT |
Americas - 3501 in Stock 14550 On Order |
|
$0.4095 / $0.5176 | Buy Now |
DISTI #
51353-2200
|
TTI | Headers & Wire Housings 22 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 5046 In Stock |
|
$0.3660 / $0.5570 | Buy Now |
DISTI #
MOL51353-2200
|
Interstate Connecting Components | 2.0 WTB DUAL CONN DIP REC HSG 22CKT |
817 3395 On Order |
|
$0.4095 / $0.5176 | Buy Now |
DISTI #
000000000001148880
|
Sager | Headers & Wire Housings 2.00MM REC 02X11P P/LOCK Min Qty: 6400 | 0 |
|
$0.3806 / $0.4129 | Buy Now |
DISTI #
0513532200
|
Avnet Asia | Conn Housing RCP 22 POS 2mm Crimp ST Bag (Alt: 0513532200) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0513532200
0513532200 CAD Models
0513532200 Part Data Attributes
|
0513532200
Molex
Buy Now
|
Compare Parts:
0513532200
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |