Part Details for 0512CDMCCDS-1R0MC by Sumida Corporation
Overview of 0512CDMCCDS-1R0MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0512CDMCCDS-1R0MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2544-1-ND
|
DigiKey | FIXED IND 1UH 5.7A 31.8MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6518 In Stock |
|
$0.4829 / $1.1200 | Buy Now |
DISTI #
0512CDMCCDS-1R0MC
|
Avnet Americas | Ind Chip Power Metal Compound 1uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0512CDMCCDS-1R0MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3458 / $0.5421 | Buy Now |
DISTI #
851-0512CDMCCDS1R0MC
|
Mouser Electronics | Power Inductors - SMD 1uH 20% SMD Power Inductor RoHS: Compliant | 860 |
|
$0.4820 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.4700 | Buy Now |
|
CHIPMALL.COM LIMITED | 5.5A 1uH 20% 6.5A SMD,5.4x5.2mm Power Inductors ROHS | 1977 |
|
$0.2849 / $0.3947 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD Inductance1uH Tolerance20% Current Rating5.5A DC resistance DCR26.5m Ohms | 6000 |
|
$0.2649 | Buy Now |
Part Details for 0512CDMCCDS-1R0MC
0512CDMCCDS-1R0MC CAD Models
0512CDMCCDS-1R0MC Part Data Attributes
|
0512CDMCCDS-1R0MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0512CDMCCDS-1R0MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.0318 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |