Part Details for 0512382011 by Molex
Overview of 0512382011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0512382011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20291-ND
|
DigiKey | CONN RCPT HSG 20POS 3.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1 In Stock |
|
$3.1497 / $5.8300 | Buy Now |
DISTI #
0512382011
|
Avnet Americas | Conn Housing RCP 20 POS 3mm Crimp ST Tray - Trays (Alt: 0512382011) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$3.5875 / $5.2648 | Buy Now |
DISTI #
MOL51238-2011
|
Heilind Electronics | COMPACTROBOTCONN RECSOCKE HSGASSY 20CKT | Americas - 0 in Stock |
|
$4.0921 / $4.5685 | Buy Now |