Part Details for 0512331211 by Molex
Overview of 0512331211 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0512331211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22117-ND
|
DigiKey | CONN RCPT HSG 12POS 3.00MM Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8152 / $7.4500 | Buy Now |
DISTI #
0512331211
|
Avnet Americas | Conn Housing RCP 12 POS 3mm Crimp ST Tray - Trays (Alt: 0512331211) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$2.2502 / $3.9831 | Buy Now |
DISTI #
V99:2348_06516566
|
Arrow Electronics | Conn Rectangular F 12 POS 3mm Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1634 | Americas - 516 |
|
$1.3580 | Buy Now |
DISTI #
MOL51233-1211
|
Heilind Electronics | COMPACT ROBOT CONN REC PIN HS ASSY 12CKT | Americas - 0 in Stock |
|
$3.7649 / $4.6246 | Buy Now |
DISTI #
25853478
|
Verical | Conn Rectangular F 12 POS 3mm Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1634 | Americas - 516 |
|
$1.3580 | Buy Now |
Part Details for 0512331211
0512331211 CAD Models
0512331211 Part Data Attributes
|
0512331211
Molex
Buy Now
Datasheet
|
Compare Parts:
0512331211
Molex
Rectangular Power Connector, 12 Contact(s), Female, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |