Part Details for 0512-000A4.5-20 by Tusonix
Overview of 0512-000A4.5-20 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0512-000A4.5-20
0512-000A4.5-20 CAD Models
0512-000A4.5-20 Part Data Attributes
|
0512-000A4.5-20
Tusonix
Buy Now
Datasheet
|
Compare Parts:
0512-000A4.5-20
Tusonix
CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | , 1813 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 4.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.47 mm | |
Manufacturer Series | 512 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60286-3 | |
Series | 512 | |
Size Code | 1813 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE | |
Width | 3.3 mm |
Alternate Parts for 0512-000A4.5-20
This table gives cross-reference parts and alternative options found for 0512-000A4.5-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0512-000A4.5-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0512-000A3.0-10 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Tusonix | 0512-000A4.5-20 vs 0512-000A3.0-10 |
0512-000A3.0-10LF | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, LEAD FREE | Tusonix | 0512-000A4.5-20 vs 0512-000A3.0-10LF |
513-012A3.5-20 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Tusonix | 0512-000A4.5-20 vs 513-012A3.5-20 |
513-019A6.0-42 | Variable Capacitor, Ceramic, 100V, 6pF Min, 42pF Max, Vertical Adjuster, Surface Mount, | CTS Corporation | 0512-000A4.5-20 vs 513-019A6.0-42 |
0512-000A1.5-5 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.5pF - 5pF, VERTICAL ADJUSTER, SURFACE MOUNT | Tusonix | 0512-000A4.5-20 vs 0512-000A1.5-5 |
512-000A1.5-5LF | Variable Capacitor, Ceramic, 100V, 1.5pF Min, 5pF Max, Vertical Adjuster, Surface Mount, ROHS COMPLIANT | CTS Corporation | 0512-000A4.5-20 vs 512-000A1.5-5LF |