Part Details for 0511640505 by Molex
Overview of 0511640505 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 0511640505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23352-ND
|
DigiKey | 2.5 W/B RETAINER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
943 In Stock |
|
$0.1465 / $0.3600 | Buy Now |
DISTI #
0511640505
|
Avnet Americas | Connector Accessories Retainer Polyester Bag - Bulk (Alt: 0511640505) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 0 Days Container: Bulk | 552000 Factory Stock |
|
$0.0970 / $0.1190 | Buy Now |
DISTI #
MOL51164-0505
|
Heilind Electronics | TPA RETAINER,5CKT FOR MINI LOCK HSG,GLOW WIRE | Americas - 532 in Stock |
|
$0.1289 | Buy Now |
DISTI #
51164-0505
|
TTI | Headers & Wire Housings 2.0 W/B RETAINER 2.0 W/B RETAINER RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 1 Container: Bulk |
Americas - 5748 In Stock |
|
$0.1120 | Buy Now |
DISTI #
MOL51164-0505
|
Interstate Connecting Components | TPA RETAINER,5CKT FOR MINI LOCK HSG,GLOW WIRE | 177 |
|
$0.1289 | Buy Now |
DISTI #
000000000000796300
|
Sager | Headers & Wire Housings 2.50MM TPA RETAINER 05P GLO Min Qty: 1 | 0 |
|
$0.0394 / $0.0538 | Buy Now |