Part Details for 05115GS-24M-ATD-0 by NMB Technologies Corporation
Overview of 05115GS-24M-ATD-0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05115GS-24M-ATD-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK2583
|
Newark | Blower |Nmb Technologies 05115GS-24M-ATD-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $14.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9100 / $18.6700 | Buy Now |
DISTI #
000000000007154944
|
Sager | Blowers & Centrifugal Fans DC Blower, 51x51x15mm, 24VDC, 2.8CFM, Ball Bearing, Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$9.4500 / $11.7700 | Buy Now |