Part Details for 05115GS-12N-ATD-0 by NMB Technologies Corporation
Overview of 05115GS-12N-ATD-0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05115GS-12N-ATD-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8642
|
Newark | Blower |Nmb Technologies 05115GS-12N-ATD-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $14.5800 | Buy Now |
DISTI #
12-05115GS-12N-ATD-0-ND
|
DigiKey | BLOWER 51MM X 15MM 12VDC TACH 3 Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1525 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9100 / $18.6700 | Buy Now |
DISTI #
000000000006261436
|
Sager | Blowers & Centrifugal Fans DC Blower, 51x15mm, 12VDC, 2.1CFM, Ball Bearing, 3-Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$9.4500 / $11.7700 | Buy Now |