Part Details for 05115GS-12N-AAD-0 by NMB Technologies Corporation
Results Overview of 05115GS-12N-AAD-0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05115GS-12N-AAD-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8640
|
Newark | Blower |Nmb Technologies 05115GS-12N-AAD-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $13.8900 | Buy Now |
DISTI #
12-05115GS-12N-AAD-0-ND
|
DigiKey | BLOWER 51MM X 15MM 12VDC STD 2 W Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$8.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4900 / $17.7800 | Buy Now |
DISTI #
000000000006261434
|
Sager | Blowers & Centrifugal Fans DC Blower, 51x15mm, 12VDC, 2.1CFM, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$9.0000 / $11.2100 | Buy Now |
Part Details for 05115GS-12N-AAD-0
05115GS-12N-AAD-0 CAD Models
05115GS-12N-AAD-0 Part Data Attributes
|
05115GS-12N-AAD-0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
05115GS-12N-AAD-0
NMB Technologies Corporation
DC Blower, Centrifugal Construction, 0.14A, 12V, 1.68W,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 3.88 CFM | |
Approvals | CE; UL;VDE | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 51 mm | |
Length | 51 mm | |
Life Expectancy | 40000 h | |
Noise | 35.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 14.732 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 1.68 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 26 g | |
Width | 15 mm |