Part Details for 0511460300 by Molex
Results Overview of 0511460300 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0511460300 Information
0511460300 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0511460300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0511460300-ND
|
DigiKey | CONN RCPT HSG 3POS 1.25MM Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0511460300
|
Avnet Americas | Conn Housing RCP 3 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0511460300) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51146-0300
|
TTI | Headers & Wire Housings 1.25MM HSG. 3 CKT Ultra Low Profile RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 47820 In Stock |
|
$0.1570 / $0.4240 | Buy Now |
DISTI #
000000000000255307
|
Sager | Headers & Wire Housings 1.25MM HSG 03P LOPRO WTB | 0 |
|
Buy Now |
Part Details for 0511460300
0511460300 CAD Models
0511460300 Part Data Attributes
|
0511460300
Molex
Buy Now
Datasheet
|
Compare Parts:
0511460300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0511460300
This table gives cross-reference parts and alternative options found for 0511460300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0511460300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10-01-1049 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | 0511460300 vs 10-01-1049 |
0351550301 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | 0511460300 vs 0351550301 |
51067-0303 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 0511460300 vs 51067-0303 |
09-76-1030 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | 0511460300 vs 09-76-1030 |
MMSS-03-22-S-03.25-S-K | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0511460300 vs MMSS-03-22-S-03.25-S-K |
09-27-0300 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | 0511460300 vs 09-27-0300 |
DF33R-3S-3.3C | Hirose Electric Co Ltd | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | 0511460300 vs DF33R-3S-3.3C |
8614-10-03-1-SO-1 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | 0511460300 vs 8614-10-03-1-SO-1 |
0495170300 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | 0511460300 vs 0495170300 |
50-57-9703 | Molex | $0.2335 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | 0511460300 vs 50-57-9703 |