Part Details for 0511141010 by Molex
Overview of 0511141010 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0511141010
0511141010 CAD Models
0511141010 Part Data Attributes
|
0511141010
Molex
Buy Now
Datasheet
|
Compare Parts:
0511141010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0511141010
This table gives cross-reference parts and alternative options found for 0511141010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0511141010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1E-10EP-2.5C(00) | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0511141010 vs DF1E-10EP-2.5C(00) |
XMR-10V | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 0511141010 vs XMR-10V |
F31MSF-10V-KY | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0511141010 vs F31MSF-10V-KY |
10P-SAN-K | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0511141010 vs 10P-SAN-K |
DF1EA-10EP-2.5C(00) | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0511141010 vs DF1EA-10EP-2.5C(00) |
14-44-1810 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | 0511141010 vs 14-44-1810 |
RMTV1-10PHY0101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0511141010 vs RMTV1-10PHY0101 |
DF2-10P-2.5C(40) | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0511141010 vs DF2-10P-2.5C(40) |
0351641000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 0511141010 vs 0351641000 |
10P-SAN-W | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0511141010 vs 10P-SAN-W |