Part Details for 0511030600 by Molex
Results Overview of 0511030600 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0511030600 Information
0511030600 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0511030600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9191-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50139 In Stock |
|
$0.1363 / $0.2400 | Buy Now |
DISTI #
0511030600
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0511030600) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0920 / $0.0979 | Buy Now |
DISTI #
V99:2348_06516357
|
Arrow Electronics | Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2216 | Americas - 31301 |
|
$0.0957 / $0.1699 | Buy Now |
DISTI #
MOL51103-0600
|
Heilind Electronics | 2.5 W/B REC HSG POS LOCK 5110 0600 | Americas - 27954 in Stock |
|
$0.1167 / $0.1476 | Buy Now |
DISTI #
62163965
|
Verical | Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2216 | Americas - 31301 |
|
$0.1699 | Buy Now |
DISTI #
51103-0600
|
TTI | Headers & Wire Housings 2.5 W/B REC HSG POS LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 1 Container: Bulk |
Americas - 84796 In Stock |
|
$0.1220 | Buy Now |
DISTI #
MOL51103-0600
|
Interstate Connecting Components | 2.5 W/B REC HSG POS LOCK 5110 0600 | 9318 |
|
$0.1167 / $0.1476 | Buy Now |
DISTI #
000000000000255231
|
Sager | Headers & Wire Housings 2.50MM HSG 01X06P P/LOCK Min Qty: 36000 | 150 |
|
$0.1059 / $0.1095 | Buy Now |
Part Details for 0511030600
0511030600 CAD Models
0511030600 Part Data Attributes
|
0511030600
Molex
Buy Now
Datasheet
|
Compare Parts:
0511030600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.295 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |