There are no models available for this part yet.
Overview of 0510891205 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for 0510891205 by Molex
Part Data Attributes for 0510891205 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0510891205
This table gives cross-reference parts and alternative options found for 0510891205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510891205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2SD-06-24C-L-40.00-S | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | 0510891205 vs S2SD-06-24C-L-40.00-S |
86990-009LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0510891205 vs 86990-009LF |
SSM-106-L-DH-006 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0510891205 vs SSM-106-L-DH-006 |
87173-412 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0510891205 vs 87173-412 |
67210-006 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0510891205 vs 67210-006 |
71958-506V | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0510891205 vs 71958-506V |
FFSD-06-S-05.10-01-N | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0510891205 vs FFSD-06-S-05.10-01-N |
RSM-106-02-S-D-LC | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 0510891205 vs RSM-106-02-S-D-LC |
2-87835-1 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 0510891205 vs 2-87835-1 |
61671-512TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0510891205 vs 61671-512TR |