Part Details for 0510470700 by Molex
Overview of 0510470700 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0510470700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12226-ND
|
DigiKey | CONN PLUG HSG 7POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
63275 In Stock |
|
$0.1341 / $0.2800 | Buy Now |
DISTI #
0510470700
|
Avnet Americas | Conn Housing M 7 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510470700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2236 / $0.2875 | Buy Now |
DISTI #
MOL51047-0700
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL51047-0700 7POS .049 WTW PLUG | Americas - 0 in Stock |
|
$0.1578 / $0.1602 | Buy Now |
DISTI #
51047-0700
|
TTI | Headers & Wire Housings 1.25MM WTW PLUG HSG 7CKT 510470700 RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 28908 In Stock |
|
$0.1430 / $0.3330 | Buy Now |
DISTI #
0510470700
|
Avnet Americas | Conn Housing M 7 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510470700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2236 / $0.2875 | Buy Now |
Part Details for 0510470700
0510470700 CAD Models
0510470700 Part Data Attributes:
|
0510470700
Molex
Buy Now
Datasheet
|
Compare Parts:
0510470700
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |