Part Details for 0510350400 by Molex
Overview of 0510350400 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510350400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23343-ND
|
DigiKey | CONN BOARD-IN HSG 4POS 2.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
40298 In Stock |
|
$0.1320 / $0.3300 | Buy Now |
DISTI #
0510350400
|
Avnet Americas | Conn Housing RCP 4 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0510350400) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0982 / $0.1016 | Buy Now |
DISTI #
MOL51035-0400
|
Heilind Electronics | 4CKT BOARD-IN CONN HOUS | Americas - 0 in Stock |
|
$0.1228 / $0.1246 | Buy Now |
DISTI #
51035-0400
|
TTI | Headers & Wire Housings 2.5 BOARD IN CONN 4 CKT HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 240000 In Stock |
|
$0.1150 / $0.2850 | Buy Now |
DISTI #
000000000000255056
|
Sager | Headers & Wire Housings 2.50MM HSG 01X04P Min Qty: 40000 | 0 |
|
$0.1131 | Buy Now |
DISTI #
0510350400
|
Avnet Asia | Conn Housing RCP 4 POS 2.5mm Crimp ST Bag (Alt: 0510350400) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 11 Weeks, 5 Days | 0 |
|
$0.0430 / $0.0454 | Buy Now |
Part Details for 0510350400
0510350400 CAD Models
0510350400 Part Data Attributes
|
0510350400
Molex
Buy Now
Datasheet
|
Compare Parts:
0510350400
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.157 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.421 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 0510350400
This table gives cross-reference parts and alternative options found for 0510350400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510350400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0511120410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0510350400 vs 0511120410 |
F32MSP-04V-KY | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0510350400 vs F32MSP-04V-KY |
DF2-4P-2.5C(40) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0510350400 vs DF2-4P-2.5C(40) |
F32MSF-04V-KY | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0510350400 vs F32MSF-04V-KY |
RMTV1-04PH06701 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0510350400 vs RMTV1-04PH06701 |
DF1E-4EP-2.5C(00) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0510350400 vs DF1E-4EP-2.5C(00) |
RMTV1-04PH06703 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0510350400 vs RMTV1-04PH06703 |
DF1EA-4EP-2.5C(01) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0510350400 vs DF1EA-4EP-2.5C(01) |
HMR-04V | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0510350400 vs HMR-04V |
DF1EA-4EP-2.5C(00) | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0510350400 vs DF1EA-4EP-2.5C(00) |