Part Details for 0510210900 by Molex
Overview of 0510210900 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510210900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1727-ND
|
DigiKey | CONN RCPT HSG 9POS 1.25MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
107272 In Stock |
|
$0.1276 / $0.2700 | Buy Now |
DISTI #
0510210900
|
Avnet Americas | Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510210900) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1352 | Buy Now |
DISTI #
V79:2366_22871053
|
Arrow Electronics | Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2027 | Americas - 40880 |
|
$0.1041 / $0.1377 | Buy Now |
DISTI #
E02:0323_00034380
|
Arrow Electronics | Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2225 | Europe - 5571 |
|
$0.1338 / $0.1927 | Buy Now |
DISTI #
V99:2348_06516216
|
Arrow Electronics | Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2223 | Americas - 1935 |
|
$0.1255 | Buy Now |
DISTI #
E02:0323_14043893
|
Arrow Electronics | Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1909 | Europe - 73 |
|
$0.1135 / $0.2477 | Buy Now |
DISTI #
MOL51021-0900
|
Heilind Electronics | 9CKT RECEPTACLE HOUSING | Americas - 16782 in Stock |
|
$0.1448 / $0.1830 | Buy Now |
DISTI #
61769432
|
Verical | Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Tray RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2027 | Americas - 40880 |
|
$0.1041 / $0.1096 | Buy Now |
DISTI #
66223288
|
Verical | Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2225 | Americas - 5560 |
|
$0.1339 / $0.1714 | Buy Now |
DISTI #
62303422
|
Verical | Conn Housing RCP 9 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Tray RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2223 | Americas - 1935 |
|
$0.1255 | Buy Now |
Part Details for 0510210900
0510210900 CAD Models
0510210900 Part Data Attributes:
|
0510210900
Molex
Buy Now
Datasheet
|
Compare Parts:
0510210900
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510210900
This table gives cross-reference parts and alternative options found for 0510210900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510210900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B51C5U09T | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 0510210900 vs B51C5U09T |
1691180000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0510210900 vs 1691180000 |
1751160000 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0510210900 vs 1751160000 |
BCS-109-F-S-DE | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0510210900 vs BCS-109-F-S-DE |
76308-209LF | Dubox® 2.54mm, Board to Board Connector, 9 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | 0510210900 vs 76308-209LF |
MGF139-1-1-909 | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | 0510210900 vs MGF139-1-1-909 |
1949870000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0510210900 vs 1949870000 |
3-164332-7 | 9 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0510210900 vs 3-164332-7 |
6450773-1 | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | TE Connectivity | 0510210900 vs 6450773-1 |
68685-309 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 0510210900 vs 68685-309 |