-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0510210500 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1723-ND
|
DigiKey | CONN RCPT HSG 5POS 1.25MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
106123 In Stock |
|
$0.1181 / $0.2100 | Buy Now |
DISTI #
0510210500
|
Avnet Americas | Conn Housing Wire to Board/Wire to Wire Receptacle 5 POS 1.25mm Straight Cable Mount Bag - Bulk (Alt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk |
112484 |
|
$0.0689 / $0.0810 | Buy Now |
DISTI #
MOL51021-0500
|
Heilind Electronics | 1.25 WTB REC HSG 5CKT | Americas - 235200 in Stock |
|
$0.0794 / $0.1003 | Buy Now |
DISTI #
51021-0500
|
TTI | Headers & Wire Housings RECEPTACLE 5 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 27250 In Stock |
|
$0.0950 | Buy Now |
DISTI #
MOL51021-0500
|
Interstate Connecting Components | 1.25 WTB REC HSG 5CKT | 39200 |
|
$0.0794 / $0.1003 | Buy Now |
DISTI #
000000000000092767
|
Sager | Headers & Wire Housings 1.25MM REC 05P FEMALE Min Qty: 1 | 35659 |
|
$0.0758 / $0.1000 | Buy Now |
DISTI #
0510210500
|
Avnet Asia | Conn Housing Wire to Board/Wire to Wire Receptacle 5 POS 1.25mm Straight Cable Mount Bag (Alt: 05102... more RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0510210500
Molex
Buy Now
Datasheet
|
Compare Parts:
0510210500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0510210500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510210500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10114826-00005LF | Amphenol FCi | $0.0526 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Locking, Natural Insulator, Plug, ROHS COMPLIANT | 0510210500 vs 10114826-00005LF |
10114826-00005LF | Amphenol Communications Solutions | $0.0317 | 1.25mm Wire to Board Housing, 5 Positions | 0510210500 vs 10114826-00005LF |
125CH-A-05 | Adam Technologies Inc | $0.0340 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | 0510210500 vs 125CH-A-05 |
51021-0500 | Molex | $0.1097 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle, | 0510210500 vs 51021-0500 |