Part Details for 0510210400 by Molex
Overview of 0510210400 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0510210400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1722-ND
|
DigiKey | CONN RCPT HSG 4POS 1.25MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
158022 In Stock |
|
$0.1021 / $0.2500 | Buy Now |
DISTI #
0510210400
|
Avnet Americas | Conn Wire to Board Housing Receptacle 4/5 POS 1.25mm ST Cable Mount - Bulk (Alt: 0510210400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 102569 |
|
$0.0523 | Buy Now |
DISTI #
E02:0323_00038902
|
Arrow Electronics | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2250 | Europe - 157317 |
|
$0.0706 / $0.1800 | Buy Now |
DISTI #
V36:1790_06516210
|
Arrow Electronics | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2302 | Americas - 120963 |
|
$0.0703 / $0.1375 | Buy Now |
DISTI #
V72:2272_06516210
|
Arrow Electronics | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2240 Container: Cut Strips | Americas - 19010 |
|
$0.1389 / $0.2166 | Buy Now |
DISTI #
MOL51021-0400
|
Heilind Electronics | 1.25 WTB REC HSG 4CKT | Americas - 53156 in Stock112500 On Order |
|
$0.0914 / $0.1155 | Buy Now |
DISTI #
66331834
|
Verical | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Bag Min Qty: 101 Package Multiple: 1 Date Code: 2250 | Americas - 157317 |
|
$0.0703 / $0.0999 | Buy Now |
DISTI #
66291011
|
Verical | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Bag Min Qty: 49 Package Multiple: 1 Date Code: 2302 | Americas - 120963 |
|
$0.1375 | Buy Now |
DISTI #
65006498
|
Verical | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount White PicoBlade™ Bag Min Qty: 45 Package Multiple: 1 Date Code: 2240 | Americas - 19010 |
|
$0.1389 / $0.1750 | Buy Now |
DISTI #
51021-0400
|
TTI | Headers & Wire Housings RECEPTACLE 4 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 43 Package Multiple: 1 Container: Bulk |
Americas - 309059 In Stock |
|
$0.0780 / $0.1170 | Buy Now |
Part Details for 0510210400
0510210400 CAD Models
0510210400 Part Data Attributes:
|
0510210400
Molex
Buy Now
Datasheet
|
Compare Parts:
0510210400
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |