Part Details for 0510060200 by Molex
Overview of 0510060200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0510060200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0510060200
|
Avnet Americas | Conn Housing M 2 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510060200) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V79:2366_18637098
|
Arrow Electronics | Conn Housing M 2 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 3 |
|
$0.1236 / $0.2865 | Buy Now |
DISTI #
51006-0200
|
TTI | Headers & Wire Housings 2MM W-T-W PLUG HSG 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 10940 In Stock |
|
$0.1290 / $0.1680 | Buy Now |
DISTI #
0510060200
|
Avnet Asia | Conn Housing M 2 POS 2mm Crimp ST Cable Mount Bag (Alt: 0510060200) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0510060200
0510060200 CAD Models
0510060200 Part Data Attributes
|
0510060200
Molex
Buy Now
Datasheet
|
Compare Parts:
0510060200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510060200
This table gives cross-reference parts and alternative options found for 0510060200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510060200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1E-2EP-2.5C(00) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0510060200 vs DF1E-2EP-2.5C(00) |
F32MSP-02V-KY | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0510060200 vs F32MSP-02V-KY |
DF1EA-2EP-2.5C(00) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0510060200 vs DF1EA-2EP-2.5C(00) |
BHMR-02V | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 0510060200 vs BHMR-02V |
RMTB1-02PH06702 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0510060200 vs RMTB1-02PH06702 |
DF2-2P-2.5C(41) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 0510060200 vs DF2-2P-2.5C(41) |
RMTV1-02PH06704 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0510060200 vs RMTV1-02PH06704 |
IL-M-2P-S3C2-PM | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Japan Aviation Electronics Industry Limited | 0510060200 vs IL-M-2P-S3C2-PM |
0511120210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0510060200 vs 0511120210 |
2P-SAN-W | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 0510060200 vs 2P-SAN-W |