Part Details for 0510050200 by Molex
Overview of 0510050200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510050200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8348-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
214275 In Stock |
|
$0.1525 / $0.3500 | Buy Now |
DISTI #
0510050200
|
Avnet Americas | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510050200) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0510050200
|
Avnet Americas | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510050200) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Bulk | 0 |
|
RFQ | |
|
LCSC | 2mm 1x2P 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 1810 |
|
$0.0310 / $0.0548 | Buy Now |
Part Details for 0510050200
0510050200 CAD Models
0510050200 Part Data Attributes:
|
0510050200
Molex
Buy Now
|
Compare Parts:
0510050200
Molex
|
Samacsys Manufacturer | Molex |