Part Details for 051-424-3188220 by ITT Interconnect Solutions
Overview of 051-424-3188220 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051-424-3188220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2600
|
Newark | Rf/Coaxial, Ssmb Plug, Straight, 50 Ohm, Crimp, Connector Type:Ssmb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Itt Sealectro 051-424-3188220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 448 |
|
$12.2500 | Buy Now |
DISTI #
051-424-3188220-ND
|
DigiKey | CONN SSMB PLUG STR 50 OHM SOLDER Min Qty: 500 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$13.9838 | Buy Now |
DISTI #
051-424-3188220
|
Avnet Americas | Conn SSMB PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: 051-424-3188220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5875 / $19.2585 | Buy Now |
DISTI #
965-051-424-3188220
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$13.7100 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
ITT051-424-3188220
|
Heilind Electronics | SSMB ST PLUG RG316 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3300 / $37.4800 | Buy Now |
DISTI #
32356568
|
Verical | Conn SSMB PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 448 |
|
$17.1500 | Buy Now |
DISTI #
ITT051-424-3188220
|
Interstate Connecting Components | SSMB ST PLUG RG316 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3300 / $37.4800 | Buy Now |
Part Details for 051-424-3188220
051-424-3188220 CAD Models
051-424-3188220 Part Data Attributes
|
051-424-3188220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
051-424-3188220
ITT Interconnect Solutions
RF SSMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 316/U, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.38 |