There are no models available for this part yet.
Overview of 051-0231-203 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLD | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 051-0231-203 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05B3120
|
Newark | Large Panel Ind. Rohs Compliant: No |Dialight 051-0231-203 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4200 / $61.8300 | Buy Now | |
DISTI #
645-051-0231-203
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Not Compliant | 0 |
|
$39.3300 / $39.8900 | Order Now | |
DISTI #
71264501
|
RS | LARGE Panel Indicator | Dialight 051-0231-203 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1200 | RFQ | |
Onlinecomponents.com | 0 |
|
$39.7100 / $54.0300 | Buy Now | |||
DISTI #
051-0231-203
|
TTI | Lamp Lenses LARGE PANEL IND Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$39.4900 | Buy Now | |
DISTI #
000000000000304247
|
Sager | Lamp Lenses LARGE PANEL IND Min Qty: 1 | 0 |
|
$41.2200 / $47.5700 | Buy Now |