Part Details for 051-0135-303 by Dialight
Overview of 051-0135-303 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC | |
JM38510/13503BGA | Analog Devices | OP27AJ6/38510 IC |
Price & Stock for 051-0135-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M6674
|
Newark | Lamp Lenses Large Panel Ind Rohs Compliant: Yes |Dialight 051-0135-303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$47.3000 / $56.7200 | Buy Now |
DISTI #
2266-051-0135-303-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$53.7900 | Buy Now |
DISTI #
645-051-0135-303
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Not Compliant | 0 |
|
$36.7100 / $48.5300 | Order Now |
|
Onlinecomponents.com | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - White |
25 Partner Stock |
|
$47.7700 / $77.0000 | Buy Now |
DISTI #
16540366
|
Verical | Cap Optical Lenses for Panel Mount Indicator RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$34.4200 / $50.4400 | Buy Now |
DISTI #
000000000000304236
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900231458
|
Chip1Stop | Cap For LED, Uni-Color White | 25 |
|
$43.1000 / $63.5000 | Buy Now |
|
Master Electronics | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - White |
25 Partner Stock |
|
$47.7700 / $77.0000 | Buy Now |
Part Details for 051-0135-303
051-0135-303 CAD Models
051-0135-303 Part Data Attributes
|
051-0135-303
Dialight
Buy Now
Datasheet
|
Compare Parts:
051-0135-303
Dialight
Single Color LED, White
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |