Part Details for 050R40-51B by Johnson Electric / Parlex Corporation
Results Overview of 050R40-51B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
050R40-51B Information
050R40-51B by Johnson Electric / Parlex Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 050R40-51B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFF-40U-02-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 2" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
362 In Stock |
|
$3.0928 / $8.0400 | Buy Now |
DISTI #
000000000005548779
|
Sager | Flat Cables .5mm-40-2-B ZIF .5mm Pitch Cable Min Qty: 1 | 0 |
|
$1.8100 / $2.2300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 305 |
|
$1.2800 | Buy Now |