Part Details for 050R26-102B by Johnson Electric / Parlex Corporation
Overview of 050R26-102B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT3316P-102 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO1607C-102 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 050R26-102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFF-26U-04-ND
|
DigiKey | CABLE FFC/FPC 26POS 0.5MM 4" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1016 In Stock |
|
$2.4122 / $4.1200 | Buy Now |
DISTI #
906-050R26-102B
|
Mouser Electronics | Flat Cables .5mm-26-4-B ZIF .5mm Pitch Cable RoHS: Compliant | 350 |
|
$2.0200 / $5.3400 | Buy Now |
DISTI #
000000000005548761
|
Sager | Flat Cables .5mm-26-4-B ZIF .5mm Pitch Cable Min Qty: 1 | 0 |
|
$1.9800 / $2.4400 | Buy Now |