Part Details for 050KM3303SMLF by Gowanda Electronics Corporation
Overview of 050KM3303SMLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 050KM3303SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-050KM3303SMLFTR-ND
|
DigiKey | TOROIDAL INDUCTOR Min Qty: 170 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8553 | Buy Now |
DISTI #
050KM3303SMLF
|
Avnet Americas | TOROIDAL INDUCTOR - Bulk (Alt: 050KM3303SMLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.8189 / $14.5915 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7800 / $20.9500 | Buy Now |
Part Details for 050KM3303SMLF
050KM3303SMLF CAD Models
050KM3303SMLF Part Data Attributes
|
050KM3303SMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050KM3303SMLF
Gowanda Electronics Corporation
General Purpose Inductor, 330uH, 10%, 1 Element, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7067 | |
Construction | Toroidal | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.28 mm | |
Package Length | 17.78 mm | |
Package Style | SMT | |
Package Width | 17.02 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.69 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |