050KM2502SMLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 25uH, 10%, 1 Element, SMD,

Overview of 050KM2502SMLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 050KM2502SMLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 050KM2502SMLF
Avnet Americas TOROIDAL INDUCTOR - Bulk (Alt: 050KM2502SMLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 21 $11.9900
  • 42 $8.9900
  • 63 $8.3900
  • 83 $8.2300
$8.2300 / $11.9900 Buy Now

CAD Models for 050KM2502SMLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 050KM2502SMLF by Gowanda Electronics Corporation

050KM2502SMLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
7067
Construction
Toroidal
DC Resistance
0.02 Ω
Inductance-Nom (L)
25 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Height
10.28 mm
Package Length
17.78 mm
Package Style
SMT
Package Width
17.02 mm
Packing Method
TR, 13 Inch
Rated Current-Max
5.2 A
Self Resonance Frequency
10 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 050KM2502SMLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 25uH, 10%, 1 Element, SMD,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 050KM2502SMLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 050KM2502SMLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 050KM2502SMLF would you like to use for your alert(s)?
  • Please alert me when 050KM2502SMLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 050KM2502SMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 050KM2502SMLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 050KM2502SMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 050KM2502SMLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 050KM2502SMLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: