There are no models available for this part yet.
Overview of 050KM1002SMLF by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 050KM1002SMLF by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-050KM1002SMLFTR-ND
|
DigiKey | TOROIDAL INDUCTOR Min Qty: 170 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4484 | Buy Now | |
DISTI #
050KM1002SMLF
|
Avnet Americas | TOROIDAL INDUCTOR - Bulk (Alt: 050KM1002SMLF) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$6.4344 / $8.9579 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $11.8100 | Buy Now | ||
Bristol Electronics | 43 |
|
RFQ | ||||
Quest Components | 34 |
|
$5.9360 / $8.9040 | Buy Now |
CAD Models for 050KM1002SMLF by Gowanda Electronics Corporation
Part Data Attributes for 050KM1002SMLF by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
7067
|
Construction
|
Toroidal
|
DC Resistance
|
0.01 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
10.28 mm
|
Package Length
|
17.78 mm
|
Package Style
|
SMT
|
Package Width
|
17.02 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
7.36 A
|
Self Resonance Frequency
|
35 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|