Datasheets
050AT3303SMLF by: Gowanda Electronics Corporation

General Purpose Inductor, 330uH, 10%, 1 Element, SMD, 7067, ROHS COMPLIANT

Part Details for 050AT3303SMLF by Gowanda Electronics Corporation

Overview of 050AT3303SMLF by Gowanda Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 050AT3303SMLF

Part # Distributor Description Stock Price Buy
DISTI # 2639-050AT3303SMLFTR-ND
DigiKey WIREWOUND TOROIDAL INDUCTOR Min Qty: 170 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 170 $9.3748
$9.3748 Buy Now
DISTI # 050AT3303SMLF
Avnet Americas WIREWOUND TOROIDAL INDUCTOR - Bulk (Alt: 050AT3303SMLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $14.1243
  • 50 $13.9127
  • 100 $8.7720
  • 150 $8.5000
  • 200 $8.3980
$8.3980 / $14.1243 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $18.6200
  • 10 $16.5600
  • 25 $16.0500
  • 50 $15.5700
  • 100 $10.0100
  • 250 $9.4400
  • 500 $8.4500
$8.4500 / $18.6200 Buy Now

Part Details for 050AT3303SMLF

050AT3303SMLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

050AT3303SMLF Part Data Attributes

050AT3303SMLF Gowanda Electronics Corporation
Buy Now Datasheet
Compare Parts:
050AT3303SMLF Gowanda Electronics Corporation General Purpose Inductor, 330uH, 10%, 1 Element, SMD, 7067, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP
Package Description 7067
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 7067
Construction Toroidal
DC Resistance 0.19 Ω
Inductance-Nom (L) 330 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -55 °C
Package Height 10.28 mm
Package Length 17.78 mm
Package Style SMT
Package Width 17.02 mm
Packing Method TR, 13 Inch
Rated Current-Max 1.69 A
Self Resonance Frequency 1 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.001 MHz
Tolerance 10%

050AT3303SMLF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 050AT3303SMLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 050AT3303SMLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 050AT3303SMLF would you like to use for your alert(s)?
  • Please alert me when 050AT3303SMLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 050AT3303SMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 050AT3303SMLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 050AT3303SMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 050AT3303SMLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 050AT3303SMLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: