Part Details for 050AT2502SM by Gowanda Electronics Corporation
Overview of 050AT2502SM by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050AT2502SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-050AT2502SMCT-ND
|
DigiKey | WIREWOUND TOROIDAL INDUCTOR Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
176 In Stock |
|
$6.9875 / $12.5200 | Buy Now |
DISTI #
050AT2502SM
|
Avnet Americas | WIREWOUND TOROIDAL INDUCTOR - Bulk (Alt: 050AT2502SM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$6.3479 / $11.6012 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7900 / $16.8000 | Buy Now |
DISTI #
050AT2502SM
|
TTI | Power Inductors - SMD 25 UH 10% Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$7.0800 / $8.0400 | Buy Now |
Part Details for 050AT2502SM
050AT2502SM CAD Models
050AT2502SM Part Data Attributes
|
050AT2502SM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
050AT2502SM
Gowanda Electronics Corporation
General Purpose Inductor, 25uH, 10%, 1 Element, SMD, 7067,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Case/Size Code | 7067 | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.28 mm | |
Package Length | 17.78 mm | |
Package Style | SMT | |
Package Width | 17.02 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.2 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |