Part Details for 050H064-033A by Pancon Corporation
Overview of 050H064-033A by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4033-AL | Coilcraft Inc | General Purpose Inductor, | |
HA4033-ALB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
DA2033-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part Details for 050H064-033A
050H064-033A CAD Models
050H064-033A Part Data Attributes
Alternate Parts for 050H064-033A
This table gives cross-reference parts and alternative options found for 050H064-033A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 050H064-033A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195647913 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, | HARTING Technology Group | 050H064-033A vs 09195647913 |
09195647911 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 050H064-033A vs 09195647911 |
09185646911 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 050H064-033A vs 09185646911 |
09185647913 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 050H064-033A vs 09185647913 |
09195645911001 | Board Euro Connector | HARTING Technology Group | 050H064-033A vs 09195645911001 |
050H064-012A | Board Euro Connector | Pancon Corporation | 050H064-033A vs 050H064-012A |
09185647911 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 050H064-033A vs 09185647911 |
050-064-033A | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 050H064-033A vs 050-064-033A |
09195646911001 | Board Euro Connector | HARTING Technology Group | 050H064-033A vs 09195646911001 |
09185645911 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 050H064-033A vs 09185645911 |