Part Details for 050H050-052B by Pancon Corporation
Overview of 050H050-052B by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16505-2BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (500 DPS D | |
ADM3052BRWZ-REEL7 | Analog Devices | 5kVrms Signal ISO,bus powered, | |
ADM3052BRWZ | Analog Devices | 5kVrms Signal ISO,bus powered, |
Part Details for 050H050-052B
050H050-052B CAD Models
050H050-052B Part Data Attributes
Alternate Parts for 050H050-052B
This table gives cross-reference parts and alternative options found for 050H050-052B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 050H050-052B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195505901001 | Board Euro Connector | HARTING Technology Group | 050H050-052B vs 09195505901001 |
09185506901001 | Board Euro Connector | HARTING Technology Group | 050H050-052B vs 09185506901001 |
09185507903001 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 050H050-052B vs 09185507903001 |
09195505901 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 050H050-052B vs 09195505901 |
09195506903001 | Board Euro Connector | HARTING Technology Group | 050H050-052B vs 09195506903001 |
09185505903 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | HARTING Technology Group | 050H050-052B vs 09185505903 |
09195507901 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 050H050-052B vs 09195507901 |
050-050-032B | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 050H050-052B vs 050-050-032B |
09185506903 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | HARTING Technology Group | 050H050-052B vs 09185506903 |
050-050-052B | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 050H050-052B vs 050-050-052B |