Part Details for 050H010-012HB by Pancon Corporation
Overview of 050H010-012HB by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part Details for 050H010-012HB
050H010-012HB CAD Models
050H010-012HB Part Data Attributes
Alternate Parts for 050H010-012HB
This table gives cross-reference parts and alternative options found for 050H010-012HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 050H010-012HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185106903001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 050H010-012HB vs 09185106903001 |
050-010-012HB | Board Euro Connector | Pancon Corporation | 050H010-012HB vs 050-010-012HB |
050-010-053B | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 050H010-012HB vs 050-010-053B |
050-010-053HB | Board Euro Connector | Pancon Corporation | 050H010-012HB vs 050-010-053HB |
050-010-052HB | Board Euro Connector | Pancon Corporation | 050H010-012HB vs 050-010-052HB |
09185105901 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 050H010-012HB vs 09185105901 |
050-010-013HB | Board Euro Connector | Pancon Corporation | 050H010-012HB vs 050-010-013HB |
09195107901 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 050H010-012HB vs 09195107901 |
050H010-053HB | Board Euro Connector | Pancon Corporation | 050H010-012HB vs 050H010-053HB |
09195107903001 | Board Euro Connector | HARTING Technology Group | 050H010-012HB vs 09195107903001 |