There are no models available for this part yet.
Overview of 050913-0002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 050913-0002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn D-Subminiature F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port |
75 In Stock |
|
$60.8800 / $77.8300 | Buy Now | ||
DISTI #
DDMA50S
|
TTI | Circular MIL Spec Connector DSUB 50 F CRIMP G ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$52.9900 / $58.5000 | Buy Now | |
DISTI #
050913-0002
|
Avnet Abacus | (Alt: 050913-0002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn D-Subminiature F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port |
75 In Stock |
|
$60.8800 / $77.8300 | Buy Now |
CAD Models for 050913-0002 by ITT Interconnect Solutions
Part Data Attributes for 050913-0002 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
COMPATIBLE CONTACTS: 031-1007-000; 031-1007-001; 031-1007-004, PANEL MOUNTABLE
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.186 inch
|
Body Length
|
2.635 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
RG-178/U
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
30 AWG
|