Part Details for 050910-0396 by ITT Interconnect Solutions
Overview of 050910-0396 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 050910-0396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-Sub - High Density Plug - Male Pins - 26 Position - 3 Rows - 0.050 Pitch x 0.050 Row to Row - 18 to 30 AWG - 7.5A - 1000V - Panel Mount - White. |
279 In Stock |
|
$53.2200 / $65.2600 | Buy Now |
DISTI #
DAMA26P
|
TTI | Circular MIL Spec Connector DSUB 26M CRIMP GF ZINC Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.1600 | Buy Now |
|
Master Electronics | D-Sub - High Density Plug - Male Pins - 26 Position - 3 Rows - 0.050 Pitch x 0.050 Row to Row - 18 to 30 AWG - 7.5A - 1000V - Panel Mount - White. |
279 In Stock |
|
$53.2200 / $65.2600 | Buy Now |