Part Details for 050910-0137 by ITT Interconnect Solutions
Results Overview of 050910-0137 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
050910-0137 Information
050910-0137 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2800137PMR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 256-KB flash, FPU and TMU 64-LQFP -40 to 125 | |
F2800137PTR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 256-KB flash, FPU and TMU 48-LQFP -40 to 125 | |
F2800137RHBR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 256-KB flash, FPU and TMU 32-VQFN -40 to 125 |
Price & Stock for 050910-0137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DAMAE-15S-F0, D Sub, D Sub RoHS: Compliant | 0 |
|
$32.1900 / $65.7000 | Buy Now |
|
Master Electronics | DAMAE-15S-F0, D Sub, D Sub RoHS: Compliant | 0 |
|
$32.1900 / $65.7000 | Buy Now |
Part Details for 050910-0137
050910-0137 CAD Models
050910-0137 Part Data Attributes
|
050910-0137
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050910-0137
ITT Interconnect Solutions
D Subminiature Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A |