0508X7R683M2NT6A
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP

Overview of 0508X7R683M2NT6A by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for 0508X7R683M2NT6A by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0508X7R683M2NT6A by Presidio Components Inc

0508X7R683M2NT6A
Presidio Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0508
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0508
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0508X7R683M2NT6A
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP
    VS

Alternate Parts for 0508X7R683M2NT6A

This table gives cross-reference parts and alternative options found for 0508X7R683M2NT6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0508X7R683M2NT6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0508X7R683M2FA Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683M2NT6A vs 0508X7R683M2FA
0508X7R683M2P6 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683M2NT6A vs 0508X7R683M2P6
0508X7R683M2NT9B Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683M2NT6A vs 0508X7R683M2NT9B
0508X7R683M2NGB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683M2NT6A vs 0508X7R683M2NGB
0508X7R683M2NT66 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683M2NT6A vs 0508X7R683M2NT66
0508X7R683M2P1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683M2NT6A vs 0508X7R683M2P1
0508X7R683M2NT95 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683M2NT6A vs 0508X7R683M2NT95
0508X7R683M2NG2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683M2NT6A vs 0508X7R683M2NG2
LD175CM683AB2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Kyocera AVX Components 0508X7R683M2NT6A vs LD175CM683AB2A
0508X7R683M2NG1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683M2NT6A vs 0508X7R683M2NG1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0508X7R683M2NT6A by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0508X7R683M2NT6A by Presidio Components Inc

  • Please alert me when 0508X7R683M2NT6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0508X7R683M2NT6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0508X7R683M2NT6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0508X7R683M2NT6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0508X7R683M2NT6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0508X7R683M2NT6A by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: