Part Details for 0508X7R473J2NG3 by Presidio Components Inc
Overview of 0508X7R473J2NG3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0508X7R473J2NG3
0508X7R473J2NG3 CAD Models
0508X7R473J2NG3 Part Data Attributes
|
0508X7R473J2NG3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0508X7R473J2NG3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0508X7R473J2NG3
This table gives cross-reference parts and alternative options found for 0508X7R473J2NG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0508X7R473J2NG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0508X7R473J2PA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2PA |
0508X7R473J2NT93 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2NT93 |
0508X7R473J2P1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2P1 |
0508X7R473J2F5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2F5 |
0508X7R473J2F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2F4 |
0508X7R473J2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2P6 |
0508X7R473J2NT66 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2NT66 |
0508X7R473J2P3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2P3 |
0508X7R473J2P2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2P2 |
0508X7R473J2F3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R473J2NG3 vs 0508X7R473J2F3 |