Part Details for 0508X7R274P10VF3 by Presidio Components Inc
Overview of 0508X7R274P10VF3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0508X7R274P10VF3
0508X7R274P10VF3 CAD Models
0508X7R274P10VF3 Part Data Attributes
|
0508X7R274P10VF3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0508X7R274P10VF3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0508X7R274P10VF3
This table gives cross-reference parts and alternative options found for 0508X7R274P10VF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0508X7R274P10VF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0508X7R274P10VP5 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VP5 |
0508X7R274P10VNT92 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VNT92 |
0508X7R274P10VP4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VP4 |
0508X7R274P10VNG2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VNG2 |
0508X7R274P10VF5 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VF5 |
0508X7R274P10VNT63 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VNT63 |
0508X7R274P10VNT96 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VNT96 |
0508X7R274P10VNGB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VNGB |
0508X7R274P10VNG3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VNG3 |
0508X7R274P10VNT62 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R274P10VF3 vs 0508X7R274P10VNT62 |