Part Details for 0508X7R184J16VP6 by Presidio Components Inc
Overview of 0508X7R184J16VP6 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0508X7R184J16VP6
0508X7R184J16VP6 CAD Models
0508X7R184J16VP6 Part Data Attributes
|
0508X7R184J16VP6
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0508X7R184J16VP6
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0508X7R184J16VP6
This table gives cross-reference parts and alternative options found for 0508X7R184J16VP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0508X7R184J16VP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0508X7R184J16VNG2 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VNG2 |
0508X7R184J16VF6 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VF6 |
0508X7R184J16VNT95 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VNT95 |
0508X7R184J16VNT64 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VNT64 |
0508X7R184J16VFB | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VFB |
0508X7R184J16VNT94 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VNT94 |
0508X7R184J16VPB | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VPB |
0508X7R184J16VFA | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VFA |
0508X7R184J16VNG5 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VNG5 |
0508X7R184J16VNGA | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0508, CHIP | 0508X7R184J16VP6 vs 0508X7R184J16VNGA |