Part Details for 0508X7R154K1NT66 by Presidio Components Inc
Overview of 0508X7R154K1NT66 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0508X7R154K1NT66
0508X7R154K1NT66 CAD Models
0508X7R154K1NT66 Part Data Attributes
|
0508X7R154K1NT66
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
0508X7R154K1NT66
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0508X7R154K1NT66
This table gives cross-reference parts and alternative options found for 0508X7R154K1NT66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0508X7R154K1NT66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0508X7R154K1P6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1P6 |
0508X7R154K1NT92 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1NT92 |
0508X7R154K1F4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1F4 |
0508X7R154K1NGB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1NGB |
0508X7R154K1F3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1F3 |
0508X7R154K1NT9B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1NT9B |
0508X7R154K1NT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1NT9A |
0508X7R154K1NT63 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1NT63 |
0508X7R154K1NT64 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1NT64 |
0508X7R154K1P1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0508, CHIP | Presidio Components Inc | 0508X7R154K1NT66 vs 0508X7R154K1P1 |