Part Details for 05085C104MAT2A by Kyocera AVX Components
Overview of 05085C104MAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05085C104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J2546
|
Newark | Capacitor Ceramic, 0.1Uf, 50V, X7R, 20%, 0508, Full Reel, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:0508 [1220 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Width:2Mmrohs Compliant: Yes |Kyocera Avx 05085C104MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3060 | Buy Now |
DISTI #
60R6165
|
Newark | Capacitor Ceramic, 0.1Uf, 50V, X7R, 20%, 0508, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:0508 [1220 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.25Mm Rohs Compliant: Yes |Kyocera Avx 05085C104MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3960 | Buy Now |
DISTI #
478-KGL21DR71H104MUCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0508 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3950 In Stock |
|
$0.3023 / $1.2300 | Buy Now |
DISTI #
KGL21DR71H104MU
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% SMD 0508 125°C Embossed T/R - Tape and Reel (Alt: KGL21DR71H104MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 | Buy Now |
DISTI #
KGL21DR71H104MU
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% SMD 0508 125°C Embossed T/R - Tape and Reel (Alt: KGL21DR71H104MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-05085C104MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL21DR71H104MU NEW GLOBAL PN 50V 0.1uF A 581-KGL21DR71H104MU RoHS: Compliant | 1199 |
|
$0.3010 / $1.1100 | Buy Now |
|
Future Electronics | 0508 50V X7R .1uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.2142 / $0.7140 | Buy Now | |
|
Quest Components | 3148 |
|
$0.2380 / $0.5950 | Buy Now |
Part Details for 05085C104MAT2A
05085C104MAT2A CAD Models
05085C104MAT2A Part Data Attributes
|
05085C104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
05085C104MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 05085C104MAT2A
This table gives cross-reference parts and alternative options found for 05085C104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05085C104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05085C104M4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 05085C104MAT2A vs 05085C104M4T2A |
LD175C104MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05085C104MAT2A vs LD175C104MAB4A |
05085C104MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 05085C104MAT2A vs 05085C104MAT4A |
05085C104M4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 05085C104MAT2A vs 05085C104M4T4A |
LD175C104MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05085C104MAT2A vs LD175C104MAB2A |
AU175C104MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0508, | Kyocera AVX Components | 05085C104MAT2A vs AU175C104MAG9A |
AU175C104MA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0508, | Kyocera AVX Components | 05085C104MAT2A vs AU175C104MA79A |