Part Details for 05083E104ZAT2W by Kyocera AVX Components
Overview of 05083E104ZAT2W by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05083E104ZAT2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J2518
|
Newark | Licc Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 05083E104ZAT2W RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
478-05083E104ZAT2WTR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2974 | Buy Now |
DISTI #
05083E104ZAT2W
|
Avnet Americas | 0508,Z5U,.1UF,+80/-20%,25V,TR, - Tape and Reel (Alt: 05083E104ZAT2W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2467 / $0.2720 | Buy Now |
DISTI #
581-05083E104ZAT2W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF Z5U 0508 .0 1pF Tol RoHS: Compliant | 0 |
|
$0.2920 / $0.2970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |