Part Details for 0508.315MX6P by Littelfuse Inc
Overview of 0508.315MX6P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0508MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-8V GAN | |
XAL5050-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 0508.315MX6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0550
|
Newark | Fuse 600V 3Ab Pb-Free .315A/ Bulk |Littelfuse 0508.315MX6P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
F3570-ND
|
DigiKey | FUSE CERM 315MA 600VAC/VDC 3AB Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6309 | Buy Now |
DISTI #
576-0508.315MX6P
|
Mouser Electronics | Cartridge Fuses FUSE 600V .315A 3AB PB-FREE RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$4.4200 | Buy Now |
DISTI #
0508.315MX6P
|
TTI | Cartridge Fuses FUSE 600V .315A 3AB PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.4500 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 315MA 600VAC/VDC | 0 |
|
$9.2934 / $10.2227 | RFQ |
Part Details for 0508.315MX6P
0508.315MX6P CAD Models
0508.315MX6P Part Data Attributes
|
0508.315MX6P
Littelfuse Inc
Buy Now
|
Compare Parts:
0508.315MX6P
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |