Part Details for 050702.5MXP by Littelfuse Inc
Overview of 050702.5MXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050702.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8406
|
Newark | Fuse 650V Dc 3Ab Pb-Free 2.5A/ Bulk |Littelfuse 050702.5MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.2900 | Buy Now |
DISTI #
F7690-ND
|
DigiKey | FUSE CERAMIC 2.5A 650VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8774 / $6.0700 | Buy Now |
DISTI #
576-050702.5MXP
|
Mouser Electronics | Cartridge Fuses 650VDC 2.5A Cartridge Fuse RoHS: Compliant | 0 |
|
$3.0300 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.9900 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$4.2161 / $7.6656 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERAMIC 2.5A 650VDC SMD | 0 |
|
$7.0007 / $7.7008 | RFQ |
Part Details for 050702.5MXP
050702.5MXP CAD Models
050702.5MXP Part Data Attributes:
|
050702.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
050702.5MXP
Littelfuse Inc
Electric Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 650 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |