0505P270FP301XTV
Passive Plus Inc
Description: Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000027uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT

Overview of 0505P270FP301XTV by Passive Plus Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0505P270FP301XTV by Passive Plus Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0505P270FP301XTV by Passive Plus Inc

0505P270FP301XTV
Passive Plus Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASSIVE PLUS INC
Package Description
, 0505
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.20
Additional Feature
STANDARD: MIL-PRF-55681, MIL-PRF-123
Capacitance
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
0505P
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
300 V
Size Code
0505
Surface Mount
YES
Temperature Characteristics Code
P90
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0505P270FP301XTV
    Passive Plus Inc
    Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000027uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 0505P270FP301XTV

This table gives cross-reference parts and alternative options found for 0505P270FP301XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0505P270FP301XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0505P270FP301XT Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000027uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT Passive Plus Inc 0505P270FP301XTV vs 0505P270FP301XT
0505P270FW301XT Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000027uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT Passive Plus Inc 0505P270FP301XTV vs 0505P270FW301XT
0505P270FW301XTV Ceramic Capacitor, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000027uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT Passive Plus Inc 0505P270FP301XTV vs 0505P270FW301XTV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0505P270FP301XTV by Passive Plus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0505P270FP301XTV by Passive Plus Inc

Select Manufacturer
Which Manufacturer of 0505P270FP301XTV would you like to use for your alert(s)?
  • Please alert me when 0505P270FP301XTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0505P270FP301XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0505P270FP301XTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0505P270FP301XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0505P270FP301XTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0505P270FP301XTV by Passive Plus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: