Part Details for 0505J1501P90CQR by Knowles Capacitors
Overview of 0505J1501P90CQR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0505J1501P90CQR
0505J1501P90CQR CAD Models
0505J1501P90CQR Part Data Attributes
|
0505J1501P90CQR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0505J1501P90CQR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.16% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 13.16% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0505J1501P90CQR
This table gives cross-reference parts and alternative options found for 0505J1501P90CQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0505J1501P90CQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0505C1R9CW151XT | Ceramic Capacitor, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0505J1501P90CQR vs 0505C1R9CW151XT |
0505J1501P90CQT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Syfer Technology | 0505J1501P90CQR vs 0505J1501P90CQT |
0505J1501P90CQT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0505J1501P90CQR vs 0505J1501P90CQT |
0505C1R9CW151XTV | Ceramic Capacitor, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0505J1501P90CQR vs 0505C1R9CW151XTV |
0505C1R9CP151XTV | Ceramic Capacitor, Ceramic, 150V, 13.16% +Tol, 13.16% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0505J1501P90CQR vs 0505C1R9CP151XTV |