Part Details for 0505P1R9DP301XT by Passive Plus Inc
Overview of 0505P1R9DP301XT by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0505P1R9DP301XT
0505P1R9DP301XT CAD Models
0505P1R9DP301XT Part Data Attributes
|
0505P1R9DP301XT
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
0505P1R9DP301XT
Passive Plus Inc
Ceramic Capacitor, Ceramic, 300V, 26.32% +Tol, 26.32% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 0505P | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 26.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 26.32% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0505P1R9DP301XT
This table gives cross-reference parts and alternative options found for 0505P1R9DP301XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0505P1R9DP301XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0505P1R9DP301XTV | Ceramic Capacitor, Ceramic, 300V, 26.32% +Tol, 26.32% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0505P1R9DP301XT vs 0505P1R9DP301XTV |
0505P1R9DW301XT | Ceramic Capacitor, Ceramic, 300V, 26.32% +Tol, 26.32% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0505P1R9DP301XT vs 0505P1R9DW301XT |
0505P1R9DW301XTV | Ceramic Capacitor, Ceramic, 300V, 26.32% +Tol, 26.32% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000019uF, Surface Mount, 0505, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0505P1R9DP301XT vs 0505P1R9DW301XTV |